
The AD537SD/883B is a V/F converter with 0.25% accuracy and a maximum frequency of 100kHz. It operates from a supply voltage of 4.5V to 36V and has a nominal supply current of 2.5mA. The device is packaged in a CDIP and is available in quantities of 25. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices AD537SD/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD537SD/883B technical specifications.
| Accuracy | 0.25% |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Linearity | 0.05% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 100kHz |
| Max Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 2.5mA |
| Operating Supply Current | 2.5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reference Voltage | 1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD537SD/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
