
The AD537SH is an 8-bit digital-to-analog converter with a 1V reference voltage and a maximum operating frequency of 100kHz. It is packaged in a TO-100-10 package and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 125°C and is not radiation hardened. The AD537SH is not RoHS compliant and contains lead in its contact plating.
Analog Devices AD537SH technical specifications.
| Accuracy | 0.25% |
| Package/Case | TO-100-10 |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Linearity | 0.05% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 100kHz |
| Max Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 2.5mA |
| Operating Supply Current | 2.5mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD537SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
