
The AD537SH/883B is a 0.1% 8-bit D/A converter from Analog Devices. It operates over a temperature range of -55°C to 125°C and is packaged in a TO-100 case with through hole mounting. The device has a maximum supply voltage of 36V and a minimum supply voltage of 4.5V. It is not RoHS compliant and contains lead in its contact plating. The AD537SH/883B has a nominal supply current of 2.5mA and a maximum frequency of 100kHz.
Analog Devices AD537SH/883B technical specifications.
| Accuracy | 0.25% |
| Package/Case | TO-100 |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Linearity | 0.05% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 100kHz |
| Max Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 2.5mA |
| Operating Supply Current | 2.5mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reference Voltage | 1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD537SH/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
