The AD5380BST-3-REEL is a 14-bit digital-to-analog converter with an industrial temperature range of -40 to 85 degrees Celsius. It has 100 terminals in a quad terminal position and is packaged in a 14 x 14 mm LQFP-100 package. The converter operates at a nominal supply voltage of 3V and has a temperature grade of industrial. It is designed for use in a variety of applications where high precision and reliability are required.
Analog Devices AD5380BST-3-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5380BST-3-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.