
IC PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PQFP100, 14 X 14 MM, MS-026BED, LQFP-100, Digital to Analog Converter
Sign in to ask questions about the Analog Devices AD5380BST-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5380BST-5 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 125KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, SPI, Serial, Parallel, 2-Wire, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 40 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Bulk |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5380BST-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
