
40-channel, 14-bit voltage-output digital-to-analog converter (DAC) with a unipolar output. Features a 14-bit resolution and a sampling rate of 400 kS/s, with a conversion rate of 125 kS/s. Operates from a single supply voltage of 2.7V to 3.6V, with a typical operating voltage of 3V. Supports I2C, SPI, Parallel, and Serial interfaces. Integral nonlinearity is 4 LSB, and settling time is 8 µs. Packaged in a QFP with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5380BSTZ-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, SPI, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of D/A Converters | 40 |
| Number of DAC Channels | 40 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5380BSTZ-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
