
40-channel, 14-bit voltage-output digital-to-analog converter (DAC) offering 40 DAC channels. Features a 14-bit resolution and a conversion rate of 125 kS/s, with a sampling rate of 400 kS/s. Operates from a single supply voltage of 4.5V to 5.5V, with a typical operating voltage of 5V. Supports SPI, I2C, and parallel serial interfaces. Housed in a QFP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD5380BSTZ-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5380BSTZ-5 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, I2C, Parallel, Serial, 2-Wire, 3-WIRE, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 14 |
| Number of Channels | 40 |
| Number of Converters | 40 |
| Number of D/A Converters | 40 |
| Number of DAC Channels | 40 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5380BSTZ-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
