
12-bit, 40-channel voltage-output digital-to-analog converter (DAC) with a 167 kS/s sampling rate. Features SPI, I2C, and parallel interfaces, unipolar output polarity, and a settling time of 8 µs. Operates from a 2.7V to 3.6V supply voltage with a typical 3V operating voltage. Integral nonlinearity is 1 LSB. Packaged in a QFP with tin, matte contact plating, and supplied on tape and reel.
Analog Devices AD5381BSTZ-3-REEL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, I2C, Parallel, Serial, 2-Wire, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 40 |
| Number of Converters | 40 |
| Number of D/A Converters | 40 |
| Number of DAC Channels | 40 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5381BSTZ-3-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
