
12-bit, 40-channel voltage-output digital-to-analog converter (DAC) with a 167 kS/s conversion rate. Features 1 LSB integral nonlinearity and an 8 µs settling time. Operates from a 4.5 V to 5.5 V supply with a typical 5 V operating voltage. Supports I2C, SPI, and parallel serial interfaces. Housed in a QFP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD5381BSTZ-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5381BSTZ-5 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Height | 1.45mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, SPI, Parallel, Serial, 2-Wire, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 40 |
| Number of D/A Converters | 40 |
| Number of DAC Channels | 40 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 8us |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5381BSTZ-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
