The AD5382BST-5-REEL is a 14-bit digital-to-analog converter with a quad terminal position and a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 5 volts and is packaged in a 14 x 14 mm LQFP-100 package. The device operates over a temperature range of -40 to 85 degrees Celsius and is suitable for industrial applications. The AD5382BST-5-REEL is a single-function device with 100 pins and a JEDEC package code of S-PQFP-G100.
Analog Devices AD5382BST-5-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5382BST-5-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.