
32-channel, 14-bit voltage-output digital-to-analog converter (DAC) with a unipolar output. Features a 125 kS/s conversion rate and 125 Kbps data rate. Supports SPI, I2C, and parallel serial interfaces. Operates from a single 4.5V to 5.5V supply with a typical 1mA supply current. Integral nonlinearity is 4 LSB. Housed in a QFP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD5382BSTZ-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5382BSTZ-5 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Data Rate | 125Kbps |
| Differential Output | No |
| Height | 1.6mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, I2C, Parallel, Serial, 2-Wire, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 14mm |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 14 |
| Number of Channels | 32 |
| Number of Converters | 32 |
| Number of D/A Converters | 32 |
| Number of DAC Channels | 32 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Supply Current | 1mA |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5382BSTZ-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
