
14-bit, 40-channel digital-to-analog converter (DAC) with a 400 kS/s sampling rate. Features a serial interface supporting I2C, SPI, 2-wire, 3-wire, and 5-wire protocols. Operates from a single 4.5V to 5.5V supply, with a 5V nominal operating voltage. Offers unipolar voltage output with a minimum output voltage of 0µV and a maximum input voltage of 2.5V. Integral nonlinearity is 4 LSB, with a settling time of 8µs. Surface mount BGA package with copper, tin, and silver contact plating.
Analog Devices AD5384BBCZ-5 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Height | 1.11mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE, 5-WIRE |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 40 |
| Number of D/A Converters | 40 |
| Number of DAC Channels | 40 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Series | denseDAC |
| Settling Time | 8us |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5384BBCZ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
