
Analog Devices AD538AD technical specifications.
| -3db Bandwidth | 400kHz |
| Accuracy | 1% |
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | 10mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 5 |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 7mA |
| Output Voltage | 11V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1.4V/µs |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD538AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
