
1-bit Arithmetic & Logic Unit (ALU) IC featuring a 400kHz -3dB bandwidth and 1% accuracy. This component operates with a dual supply voltage range of 4.5V to 18V, supporting a maximum input voltage of 10V and delivering an output voltage of 11V. It offers a high-level output current of 10mA and a slew rate of 1.4V/µs. Packaged in a CDIP case with gold contact plating, this through-hole mount device has a maximum power dissipation of 250mW and an operating temperature range of -25°C to 85°C.
Analog Devices AD538ADZ technical specifications.
| -3db Bandwidth | 400kHz |
| Accuracy | 1% |
| Package/Case | CDIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Height | 3.05mm |
| High Level Output Current | 10mA |
| Lead Free | Contains Lead |
| Length | 23.12mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Frequency | 400kHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Voltage | 11V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD538ADZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
