
Real-Time Analog Computational Unit (ACU) IC featuring 5 amplifiers and 1 circuit. Offers 1% accuracy with a 400kHz -3dB bandwidth and 1.4V/µs slew rate. Operates with dual supply voltages from 4.5V to 18V, drawing 7mA operating supply current. Provides 10mA high-level output current and an 11V output voltage. Packaged in a through-hole DIP with gold contact plating, suitable for operation between -25°C and 85°C.
Analog Devices AD538BDZ technical specifications.
| -3db Bandwidth | 400kHz |
| Accuracy | 1% |
| Package/Case | DIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Height | 3.05mm |
| High Level Output Current | 10mA |
| Lead Free | Contains Lead |
| Length | 23.12mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Frequency | 400kHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 5 |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 15V |
| Output Current | 10mA |
| Output Voltage | 11V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD538BDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
