Analog Devices AD5390BCP-3-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Conversion Rate | 125KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 16 |
| Operating Supply Voltage | 3V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5390BCP-3-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.