
14-bit, 16-channel voltage-output digital-to-analog converter (DAC) with a serial interface supporting SPI and I2C protocols. Features a 400 kS/s sampling rate and 8 µs settling time. Operates from a single 2.7 V to 3.6 V supply, providing a unipolar voltage output. Integral nonlinearity is 4 LSB. Packaged in an LFCSP EP with tin-matte contact plating.
Analog Devices AD5390BCPZ-3 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, I2C, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 16 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Settling Time | 8us |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5390BCPZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
