
16-channel, 14-bit voltage-output digital-to-analog converter (DAC) with a single-supply operation from 2.7 V to 5.5 V. Features a 125 kS/s conversion rate and a 400 kS/s sampling rate, with a settling time of 8 µs. Supports SPI and I2C serial interfaces and offers unipolar output voltage. Integral nonlinearity is 4 LSB, with a maximum power dissipation of 21 mW. Packaged in tape and reel with tin, matte contact plating.
Analog Devices AD5390BCPZ-3-REEL7 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 21mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Settling Time | 8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5390BCPZ-3-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
