
14-bit, 16-channel voltage-output digital-to-analog converter (DAC) with a unipolar output. Features a 400 kS/s sampling rate and 125 kS/s conversion rate, with a settling time of 8 µs. Operates from a single supply voltage between 2.7 V and 5.5 V, with a typical operating voltage of 5 V. Supports SPI and I2C interfaces and offers an integral nonlinearity (INL) of 3 LSB. Contact plating is tin, matte, and the component is RoHS compliant.
Analog Devices AD5390BCPZ-5 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5390BCPZ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
