
16-channel, 14-bit voltage-output digital-to-analog converter (DAC) with a serial interface supporting SPI and I2C protocols. Features a single-supply operation from 4.5V to 5.5V, with a typical operating voltage of 5V. Achieves a conversion rate of 125 kS/s and a sampling rate of 400 kS/s, with a settling time of 8 µs. Integral nonlinearity is specified at 3 LSB, and the device offers unipolar output voltage. Packaged in an LFCSP EP with tin-matte contact plating, supplied on tape and reel.
Analog Devices AD5390BCPZ-5-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, I2C, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 14 |
| Number of Channels | 16 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Settling Time | 8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5390BCPZ-5-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
