
14-bit, 16-channel voltage-output digital-to-analog converter (DAC) with serial input. Features a 125 kS/s conversion rate and 125 kbps data rate, supporting SPI and I2C interfaces. Operates from a single supply of 2.7 V to 5.5 V, with a typical operating voltage of 5 V. Integral nonlinearity is 3 LSB, and settling time is 8 µs. Packaged in LQFP with tin-matte contact plating, suitable for surface-mount technology.
Analog Devices AD5390BSTZ-5 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Data Rate | 125Kbps |
| Differential Output | No |
| Height | 1.4mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, I2C, Serial |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 16 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Settling Time | 8us |
| Supply Current | 475uA |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5390BSTZ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
