The AD5391BCP-5-REEL7 is a 12-bit digital-to-analog converter with 16 channels and a conversion rate of 167KS/s. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is available in a lead-free LFCSP EP package and is suitable for surface mount applications.
Analog Devices AD5391BCP-5-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Conversion Rate | 167KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5391BCP-5-REEL7 to view detailed technical specifications.
No datasheet is available for this part.