
12-bit, 16-channel voltage-output digital-to-analog converter (DAC) with a serial interface supporting SPI and I2C protocols. Features a 167 kS/s conversion rate, 8 µs settling time, and integral nonlinearity of 1 LSB. Operates from a single 4.5V to 5.5V supply, with a nominal supply current of 375 µA. Packaged in an LFCSP EP with dimensions of 9mm x 9mm x 0.83mm, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5391BCPZ-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Height | 0.83mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, I2C, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 375uA |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 8us |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5391BCPZ-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
