
16-channel, 12-bit voltage-output digital-to-analog converter (DAC) with a serial interface supporting SPI and I2C protocols. Features a 167 kS/s conversion rate, 1 LSB integral nonlinearity, and a settling time of 8 µs. Operates from a single supply voltage between 2.7V and 5.5V, with a typical operating voltage of 5V. This unipolar output device is available in a tape and reel package with tin, matte contact plating.
Analog Devices AD5391BCPZ-5-REEL7 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 167000S/s |
| Settling Time | 8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5391BCPZ-5-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
