The AD5392BCP is a 14-bit digital-to-analog converter from Analog Devices, featuring an industrial temperature range of -40 to 85 degrees Celsius. It has 64 terminals and a quad terminal position. The device operates at a nominal supply voltage of 5 volts and has a JEDEC package code of S-XQCC-N64. The AD5392BCP is packaged in a 9 x 9 mm LFCSP-64 format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |