
Analog Devices AD5398ABCBZ-REEL technical specifications.
| Package/Case | 120 |
| Contact Plating | Copper, Tin, Silver |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 250us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5398ABCBZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
