DAC 1-CH 10-bit 9-Pin WLCSP T/R
Checking distributor stock and pricing after the page loads.
| Conversion Rate | 31KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| Settling Time | 250us |
| RoHS | Compliant |