
IC SERIAL INPUT LOADING, 250 us SETTLING TIME, 10-BIT DAC, BGA9, LEAD FREE, WLCSP-9, Digital to Analog Converter
Sign in to ask questions about the Analog Devices AD5398BCBZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5398BCBZ-REEL7 technical specifications.
| Package/Case | BGA |
| Conversion Rate | 31KS/s |
| Differential Output | No |
| Height | 650um |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 250us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5398BCBZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
