
10-bit, single-channel digital-to-analog converter (DAC) featuring a current sinking output of 120 mA. This unipolar DAC operates with an I²C and 2-wire serial interface, offering a conversion rate of 31 kS/s and a settling time of 250 µs. Integral nonlinearity is specified at 4 LSB. The component is housed in an LFCSP EP package with tin, matte contact plating and operates within a temperature range of -40°C to 85°C, powered by a supply voltage between 2.7V and 5.5V.
Analog Devices AD5398BCPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 31KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 20mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 31KS/s |
| Settling Time | 250us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5398BCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
