
Analog Devices AD5398BCPZ-REEL7 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 31KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 10 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 20mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 31KS/s |
| Settling Time | 250us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5398BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
