Analog Devices AD539JD technical specifications.
| Package/Case | CDIP |
| Mount | Through Hole |
| Nominal Supply Current | 10.2mA |
| Number of Bits | 2 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD539JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.