
Dual-channel linear multiplier/divider IC featuring a 25MHz -3dB bandwidth and 60MHz maximum frequency. This special purpose amplifier offers 2.5% accuracy and operates with dual supply voltages from 4.5V to 15V. The component is housed in a CDIP package with gold contact plating, suitable for through-hole mounting. It provides 1mA output current and a high-level output current of 2.8mA.
Analog Devices AD539JDZ technical specifications.
| -3db Bandwidth | 25MHz |
| Accuracy | 2.5% |
| Package/Case | CDIP |
| Contact Plating | Gold |
| Height | 3.56mm |
| High Level Output Current | 2.8mA |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Low Level Output Current | 2.8mA |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Frequency | 60MHz |
| Max Input Voltage | 4.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10.2mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10.2mA |
| Output Current | 1mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD539JDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
