
2-bit analog multiplier/divider IC featuring a 25MHz -3dB bandwidth and 60MHz maximum frequency. Offers 2.5% accuracy with a dual supply voltage range of 4.5V to 15V. Housed in a 16-pin PDIP package with tin/matte contact plating, this through-hole mount component operates from 0°C to 70°C. Includes 3 amplifiers and 2 elements, with a high/low output current of 2.8mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD539JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 25MHz |
| Accuracy | 2.5% |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 4.57mm |
| High Level Output Current | 2.8mA |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Low Level Output Current | 2.8mA |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Frequency | 60MHz |
| Max Input Voltage | 4.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 3 |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10.2mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD539JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
