
2-bit analog multiplier/divider IC featuring a 25MHz -3dB bandwidth and 60MHz maximum frequency. Operates with dual supply voltages from 4.5V to 15V, offering a maximum input voltage of 4.2V. Achieves 2.5% accuracy with output currents up to 2.8mA at both high and low levels. Housed in a 16-pin PDIP package for through-hole mounting, with tin matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD539KNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 25MHz |
| Accuracy | 2.5% |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 4.57mm |
| High Level Output Current | 2.8mA |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Low Level Output Current | 2.8mA |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Frequency | 60MHz |
| Max Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Operating Supply Current | 10.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10.2mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD539KNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
