Analog Devices AD539SE/883B technical specifications.
| -3db Bandwidth | 25MHz |
| Accuracy | 2.5% |
| Package/Case | CLCC |
| Contact Plating | Gold |
| High Level Output Current | 2.8mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 2.8mA |
| Max Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Operating Supply Current | 10.2mA |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD539SE/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.