
Dual 12-bit multiplying digital-to-analog converter (DAC) featuring a high 21.3MS/s conversion rate. This IC offers two DAC channels with a parallel interface and 4-quadrant resistor functionality. It supports a wide operating supply voltage range of 2.5V to 5.5V and boasts a fast 80ns settling time. The component is housed in an LFCSP EP package with tin, matte contact plating, and operates across a temperature range of -40°C to 125°C.
Analog Devices AD5405YCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 21.3MS/s |
| Differential Output | Yes |
| Height | 0.83mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 21.3MS/s |
| Settling Time | 80ns |
| Supply Current | 500nA |
| Termination | SMD/SMT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5405YCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
