
Dual 12-bit multiplying digital-to-analog converter (DAC) featuring a high 21.3MS/s conversion rate. This IC offers 2 DAC channels with a 12-bit resolution and a parallel interface. It supports differential output and includes 4-quadrant multiplying capability. Operating across a wide temperature range of -40°C to 125°C, it functions with a single supply voltage from 2.5V to 5.5V. Integral nonlinearity is specified at 1LSB, with a settling time of 80ns.
Analog Devices AD5405YCPZ-REEL technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 21.3MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 21.3MS/s |
| Settling Time | 80ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5405YCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
