
Dual 12-bit multiplying digital-to-analog converter (DAC) featuring a high bandwidth of 21.3 MS/s. This IC offers two channels with a parallel interface and 4-quadrant multiplying capability. It boasts a low integral nonlinearity of 1 LSB and a fast settling time of 80 ns. Operating from a 2.5V to 5.5V single supply, this component is housed in an LFCSP EP package with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5405YCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 21.3MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 21.3MS/s |
| Settling Time | 80ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5405YCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
