The current-output digital-to-analog converter provides a single 12-bit channel for industrial process-control transmitters and programmable current sources. It supports programmable 4 mA to 20 mA, 0 mA to 20 mA, and 0 mA to 24 mA output ranges from a high-voltage analog supply. The serial interface is compatible with common SPI-style 3-wire digital interfaces and supports readback and fault reporting functions. The device operates over the industrial temperature range and is offered in TSSOP and LFCSP package options.
Checking distributor stock and pricing after the page loads.
| Converter Type | Current-output DAC |
| Number of DAC Channels | 1 |
| Resolution | 12bit |
| Output Current Range | 4 to 20mA |
| Output Current Range | 0 to 20mA |
| Output Current Range | 0 to 24mA |
| Analog Supply Voltage | 10.8 to 40V |
| Digital Interface | Serial, SPI/QSPI/MICROWIRE/DSP compatible |
| Fault Detection | Output fault detection supported |
| Operating Temperature | -40 to 105°C |
| Package Options | 24-lead TSSOP, 40-lead LFCSP |
These are design resources that include the Analog Devices AD5410
A complete HART-compatible 4 mA to 20 mA solution using the AD5700 low-power modem and AD5420 16-bit DAC for industrial transmitter applications.