
Single-channel, 12-bit digital-to-analog converter (DAC) featuring a serial interface (SPI, 3-wire) and a 4 mA to 20 mA current source output. This unipolar DAC offers HART connectivity and a settling time of 10µs. Operating within a supply voltage range of 10.8V to 60V, it is housed in an LFCSP EP package with matte tin contact plating. The component supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD5410ACPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5410ACPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 144mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5410ACPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
