
Single-channel, 12-bit digital-to-analog converter (DAC) featuring a 4 mA to 20 mA current source output with HART connectivity. This unipolar DAC offers a serial SPI interface and operates from a single supply voltage range of 10.8V to 40V. With a 12-bit resolution and a settling time of 10µs, it achieves a sampling rate of 12.5 kS/s. The component is housed in a SOT-23-8 package with tin-matte contact plating and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD5410AREZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5410AREZ-REEL7 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.25mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 144mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 12500S/s |
| Series | nanoDAC™ |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5410AREZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
