
12-bit, 1-channel segment Digital-to-Analog Converter (DAC) with a maximum conversion rate of 40ksps. Features a serial 3-wire, SPI, QSPI, or Microwire digital interface and offers both current and voltage output types. Supports internal or external voltage references. Packaged in a 24-pin TSSOP EP (Thin Shrink Small Outline Package, Exposed Pad) with gull-wing leads for surface mounting. Operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD5412AREZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5412AREZ-REEL7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.8 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AD |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 12bit |
| Maximum Settling Time | 40(Typ)|25us |
| Conversion Rate | 40ksps |
| Digital Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
| Output Type | Current|Voltage |
| Number of DAC Channels | 1 |
| Voltage Reference | Internal|External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD5412AREZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.