Single-Channel, 14-Bit Voltage and Current Output DAC with HART Connectivity
Checking distributor stock and pricing after the page loads.
Analog Devices AD5413BCPZ technical specifications.
| Pin Count | 32 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |