
Dual 12-bit multiplying digital-to-analog converter (DAC) featuring a 2.47MS/s conversion rate and 120ns settling time. This integrated circuit offers a serial interface compatible with SPI and provides differential output. With a 12-bit resolution, it supports a wide input voltage range from -10V to 10V and an output voltage range from 0µV to 20V. The device operates from a single supply voltage between 2.5V and 5.5V, with a maximum power dissipation of 3.5µW. Packaged in SOP with tin-matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD5415YRUZ-REEL technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.47MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 3.5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.47MS/s |
| Settling Time | 120ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5415YRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
