
Dual 12-bit multiplying digital-to-analog converter (DAC) featuring a high bandwidth of 2.47MS/s. This IC offers two DAC channels with 4-quadrant resistor networks and a serial interface compatible with SPI. Key specifications include a 120ns settling time, 1LSB integral nonlinearity (INL), and a differential output. Operates from a 2.5V to 5.5V single supply, with output voltages ranging from 0µV to 20V. Packaged in SOP with tin/matte contact plating, this RoHS compliant component is supplied in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5415YRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.47MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 3.5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.47MS/s |
| Settling Time | 120ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5415YRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
