
Single-channel, 16-bit digital-to-analog converter (DAC) with a 4 mA to 20 mA current source output and HART connectivity. Features a serial SPI interface, unipolar output polarity, and a settling time of 10 µs. Operates from a 10.8V to 40V supply voltage with a typical operating voltage of 28V. Housed in a 1mm high, 7.8mm long, 4.4mm wide TSSOP package with tin-matte contact plating. Rated for an operating temperature range of -40°C to 85°C.
Analog Devices AD5420AREZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Height | 1mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 28V |
| Output Polarity | Unipolar |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Power Dissipation | 144mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Current | 4mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5420AREZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
