
Single-channel, 16-bit digital-to-analog converter (DAC) featuring a 4 mA to 20 mA current output and HART connectivity. This unipolar DAC operates with a serial interface (SPI, 3-wire) and supports a supply voltage range of 10.8V to 40V. The component offers a 16-bit resolution with a settling time of 10µs and is housed in a TSSOP package. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5420AREZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 144mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5420AREZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
