16-bit, single-channel digital-to-analog converter (DAC) with a serial interface (SPI, 3-wire). Features a 4mA to 20mA loop-powered current output and a settling time of 50µs. Operates from a single supply voltage ranging from 5.5V to 52V, with a typical operating supply of 24V. This component offers a 16-bit resolution and a maximum power dissipation of 500mW, with a typical supply current of 260µA. Encased in an LFCSP EP package, it supports an operating temperature range of -40°C to 105°C.
Analog Devices AD5421BCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Differential Output | No |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 5.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.43mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 50us |
| Supply Current | 260uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5421BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
