
16-bit, single-channel digital-to-analog converter (DAC) with serial SPI interface. Features a 4mA to 20mA loop-powered output and a 2.5V reference voltage. Integral nonlinearity is 1 LSB, with a settling time of 50µs. Operates from a 5.5V to 52V supply voltage, consuming 260µA of supply current. Packaged in a 16-lead TSSOP with tin, matte contact plating.
Analog Devices AD5421BREZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.43mW |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 5.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.43mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 50us |
| Supply Current | 260uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5421BREZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
