
16-bit, single-channel digital-to-analog converter (DAC) with serial SPI interface. Features a 4mA to 20mA loop-powered output and a 50µs settling time. Operates from a 5.5V to 52V supply voltage with a typical operating supply of 24V. Packaged in a 16-lead TSSOP with tin-matte contact plating. Suitable for applications requiring precise current output control.
Sign in to ask questions about the Analog Devices AD5421BREZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5421BREZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 5.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.43mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 50us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5421BREZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
